Arrow Electronic Components Online
SI32919AFSR|MICROCHP|originalImage
SI32919AFSR|MICROCHP|limage
SLIC

SI32919-A-FSR

SLIC 1-CH 40dB 45mA 3.3V 16-Pin SOIC T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • On-Chip Ring Relay Driver
    No
  • On-Hook Transmission
    Yes
  • Longitudinal Balanced (dB)
    40(Min)
  • Polarity Reversal
    No
  • Minimum Operating Supply Voltage (V)
    3.13
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Loop Current (mA)
    45
  • Typical Supply Current (mA)
    25
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources