Arrow Electronic Components Online
SI32282AFM|SKY|limage
SI32282AFM|SKY|simage
SLIC

SI32282-A-FM

SLIC 1-CH 45mA 3.3V 56-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    56
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources