Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.84
Package Width
8
Package Length
8
PCB changed
60
Supplier Package
LGA
Pin Count
60
Order Quantity

