Arrow Electronic Components Online
SI32260CFM1|SKY|simage
SI32260CFM1|SKY|limage
SLIC

SI32260-C-FM1

SLIC 2-CH 60dB 3.3V 60-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    60
  • Supplier Package
    LGA
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources