Arrow Electronic Components Online
SLIC

SI32179-B-FM1

Single-Chip ProSLIC

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    42
  • Supplier Package
    LGA EP
  • Pin Count
    42

Documentation and Resources

Datasheets
Design resources