Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
On-Chip Ring Relay Driver
No
On-Hook Transmission
Yes
Polarity Reversal
Yes
Minimum Operating Supply Voltage (V)
3.13
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.85
Package Width
5
Package Length
7
PCB changed
42
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
42

