Arrow Electronic Components Online
SI32171CGM1|SKY|simage
SI32171CGM1|SKY|limage
SLIC

SI32171-C-GM1

SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP Tray

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    42
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    42
Order Quantity

Documentation and Resources

Datasheets
Design resources