Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.85
Package Width
5
Package Length
7
PCB changed
42
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
42

