Arrow Electronic Components Online
SI3210MEGM|SKY|simage
SI3210MEGM|SKY|limage
SLIC

SI3210M-E-GM

SLIC 1-CH 60dB 41mA 3.3V/5V 38-Pin QFN EP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • On-Chip Ring Relay Driver
    No
  • On-Hook Transmission
    Yes
  • Longitudinal Balanced (dB)
    60
  • Polarity Reversal
    Yes
  • Minimum Operating Supply Voltage (V)
    3.13
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Loop Current (mA)
    41
  • Typical Supply Current (mA)
    88
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    38
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources