Arrow Electronic Components Online
SI2336DST1GE3|VISHAY|simage
SI2336DST1GE3|VISHAY|limage
MOSFETs

SI2336DS-T1-GE3

Trans MOSFET N-CH 30V 5.2A 3-Pin SOT-23 T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    5.2
  • Maximum Drain-Source Resistance (mOhm)
    42@4.5V
  • Typical Gate Charge @ Vgs (nC)
    5.7@4.5V, 10@8V
  • Typical Input Capacitance @ Vds (pF)
    560@15V
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
  • Family/Series
    Si2336DS
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources