Arrow Electronic Components Online
SI2318CDST1GE3|VISHAY|simage
SI2318CDST1GE3|VISHAY|limage
MOSFETs

SI2318CDS-T1-GE3

Trans MOSFET N-CH 40V 5.6A 3-Pin SOT-23 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    5.6
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    42@10V
  • Typical Gate Charge @ Vgs (nC)
    2.9@4.5V|5.8@10V
  • Typical Gate Charge @ 10V (nC)
    5.8
  • Typical Gate to Drain Charge (nC)
    0.9
  • Typical Gate to Source Charge (nC)
    1.1
  • Typical Reverse Recovery Charge (nC)
    7
  • Typical Input Capacitance @ Vds (pF)
    340@20V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    30@20V
  • Minimum Gate Threshold Voltage (V)
    1.2
  • Typical Output Capacitance (pF)
    60
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    50|20
  • Typical Turn-Off Delay Time (ns)
    10|14
  • Typical Turn-On Delay Time (ns)
    7|12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    35@10V|41@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    1.25
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    20
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    125
  • Typical Diode Forward Voltage (V)
    0.85
  • Typical Gate Plateau Voltage (V)
    2.8
  • Typical Reverse Recovery Time (ns)
    15
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    0.6
  • Maximum Gate Resistance (Ohm)
    6.6
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    4.3
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources