Arrow Electronic Components Online
SI2318CDST1BE3|VISHAY|simage
SI2318CDST1BE3|VISHAY|originalImage
MOSFETs

SI2318CDS-T1-BE3

Trans MOSFET N-CH 40V 5.6A 3-Pin SOT-23 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    5.6
  • Maximum Drain-Source Resistance (mOhm)
    42@10V
  • Typical Gate Charge @ Vgs (nC)
    5.8@10V|2.9@4.5V
  • Typical Input Capacitance @ Vds (pF)
    340@20V
  • Maximum Power Dissipation (mW)
    1250
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    20|50
  • Typical Turn-Off Delay Time (ns)
    14|10
  • Typical Turn-On Delay Time (ns)
    12|7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources