Arrow Electronic Components Online
SI2102ATP|MCO|simage
SI2102ATP|MCO|limage
MOSFETs

SI2102A-TP

N Channel MOSFET

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Small Signal
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    1
  • Minimum Gate Threshold Voltage (V)
    0.55
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-323
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources