Arrow Electronic Components Online
SI1967DHT1E3|VISHAY|limage
SI1967DHT1E3|VISHAY|simage
MOSFETs

SI1967DH-T1-E3

Trans MOSFET P-CH 20V 1.3A 6-Pin SC-70 T/R

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Process Technology
    0.18um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.3
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    490@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1.6@4.5V, 2.6@8V
  • Typical Gate to Drain Charge (nC)
    0.33
  • Typical Gate to Source Charge (nC)
    0.36
  • Typical Reverse Recovery Charge (nC)
    15
  • Typical Input Capacitance @ Vds (pF)
    110@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    16@10V
  • Minimum Gate Threshold Voltage (V)
    0.4
  • Typical Output Capacitance (pF)
    26
  • Maximum Power Dissipation (mW)
    740
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    15
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    640@1.8V, 500@2.5V, 390@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.74
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    3
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    220
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.8
  • Typical Reverse Recovery Time (ns)
    25
  • Maximum Diode Forward Voltage (V)
    1.2
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    1
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    Si1967DH
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources