Arrow Electronic Components Online
SI1902DLT1E3|VISHAY|simage
SI1902DLT1E3|VISHAY|limage
MOSFETs

SI1902DL-T1-E3

Trans MOSFET N-CH 20V 0.66A 6-Pin SC-70 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Gate Threshold Voltage (V)
    1.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.66
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    385@4.5V
  • Typical Gate Charge @ Vgs (nC)
    0.8@4.5V
  • Typical Gate to Drain Charge (nC)
    0.3
  • Typical Gate to Source Charge (nC)
    0.06
  • Minimum Gate Threshold Voltage (V)
    0.6
  • Maximum Power Dissipation (mW)
    270
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    560@2.5V|320@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.27
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    460
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.8
  • Typical Reverse Recovery Time (ns)
    20
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    0.2
  • Maximum Gate Resistance (Ohm)
    1.7
  • Maximum Positive Gate-Source Voltage (V)
    12
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.66
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources