Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Category
Proximity and Ambient Light Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-65
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Mounting
Surface Mount
Package Height
0.65
Package Width
2
Package Length
2
PCB changed
10
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
10
Lead Shape
No Lead

