Arrow Electronic Components Online
SI1132A10GMR|SLCNLABS|simage
SI1132A10GMR|SLCNLABS|limage
Specialized Sensors

SI1132-A10-GMR

UV Index + Ambient Light Sensor

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SI1132-A10-GMR
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Ultraviolet Index and Ambient Light Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Mounting
    Surface Mount
  • Package Height
    0.65
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    QFN
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources