Microcontrollers - MCUs
SI1063-A-GM
MCU 8-bit 8051 CISC 32KB Flash 2.4V 36-Pin QFN EP Tray
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
Si106x
Instruction Set Architecture
CISC
Device Core
8051
Core Architecture
8051
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
11
No. of Timers
4
Number of ADCs
1
ADC Resolution (bit)
10
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
2
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.4
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead

