Arrow Electronic Components Online
SI1013CXT1GE3|VISHAY|simage
SI1013CXT1GE3|VISHAY|limage
MOSFETs

SI1013CX-T1-GE3

Trans MOSFET P-CH 20V 0.45A 3-Pin SC-89 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Process Technology
    0.18um
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    1
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    0.45
  • Maximum Gate-Source Leakage Current (nA)
    30000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    760@4.5V
  • Typical Gate Charge @ Vgs (nC)
    1@2.5V|1.65@4.5V
  • Typical Gate to Drain Charge (nC)
    0.26
  • Typical Gate to Source Charge (nC)
    0.2
  • Typical Reverse Recovery Charge (nC)
    8
  • Typical Input Capacitance @ Vds (pF)
    45@10V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    10@10V
  • Minimum Gate Threshold Voltage (V)
    0.4
  • Typical Output Capacitance (pF)
    15
  • Maximum Power Dissipation (mW)
    190
  • Typical Fall Time (ns)
    8
  • Typical Rise Time (ns)
    10
  • Typical Turn-Off Delay Time (ns)
    10
  • Typical Turn-On Delay Time (ns)
    9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    1200@1.8V|865@2.5V|630@4.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.19
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    1.5
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    650
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    1.7
  • Typical Reverse Recovery Time (ns)
    16
  • Maximum Diode Forward Voltage (V)
    1.2
  • Minimum Gate Resistance (Ohm)
    2.4
  • Maximum Gate Resistance (Ohm)
    24
  • Maximum Positive Gate-Source Voltage (V)
    8
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    0.45
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    0.95(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    3
  • Supplier Package
    SC-89
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources