Arrow Electronic Components Online
SIN8U1123B1US|SAMSUNG|simage
SIN8U1123B1US|SAMSUNG|limage
LED Modules

SI-N8U1123B1US

LED Module Uni-Color White Tray

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.42.84.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Lens Shape Type
    Square
  • Typical Luminous Flux
    1180lm
  • Rated Voltage (V)
    120
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Typical Color Temperature
    3500K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    12.5
  • Package Width
    55
  • Package Length
    55

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources