Arrow Electronic Components Online
LED Modules

SI-N8T1312B0WW

LED Module Uni-Color White 1 LED Tray

Samsung Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Luminous Flux
    1240lm
  • Rated Current (mA)
    350
  • Test Current (mA)
    250
  • Rated Voltage (V)
    37
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Typical Color Temperature
    4000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Packaging
    Tray
  • Diameter
    50
  • Mounting
    Wall
  • Package Height
    6.1

Documentation and Resources

Datasheets
Design resources