Connector Telephone and Telecom
SI-60159-F
Conn RJ-45 RCP 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port MagJack®
BelProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
24
Number of Contacts
16
Number of Ports
2
Number of Loaded Positions
16
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Left/Right LED Color
Green/Yellow
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Nickel|Tin
Minimum Operating Temperature (°C)
0
Shielding
Yes
Maximum Operating Temperature (°C)
70
Product Style
Multiport
Product Length (mm)
33.32
Product Depth (mm)
21.28
Product Height (mm)
14.86
Tradename
MagJack®
Number of Cores per Jack
4
Ethernet Speed
10BASE-T|100BASE-T
Spring Option
Yes
Tab Direction
Down
Distance Between Begs (mm)
25.4
Distance Between Shield Pins (mm)
30.98
Mounting
Through Hole

