Connector Telephone and Telecom
SI-52002-F
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 13 Terminal 1 Port
BelProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
13
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Integrated Magnetics
Yes
Product Style
Single
Product Length (mm)
17.98
Product Depth (mm)
25.4
Product Height (mm)
15.21
Mounting
Through Hole