Arrow Electronic Components Online
SI46001F|BEL_FUSE|limage
SI46001F|BEL_FUSE|simage
Connector Telephone and Telecom

SI 46001 F

Conn RJ-45 RCP 8 POS 1.27mm Solder ST Thru-Hole 12 Terminal 1 Port

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin|Nickel
  • Product Style
    Single
  • Product Length (mm)
    16.26
  • Product Depth (mm)
    17.02
  • Product Height (mm)
    17.02
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources