Arrow Electronic Components Online
SHUTTLEBOARDBME688|BOSCHSTC|simage
SHUTTLEBOARDBME688|BOSCHSTC|limage
Specialized Sensors

SHUTTLE BOARD BME688

Gas, Pressure, Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA Reel

Bosch Sensortec GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9025.80.40.00
  • Automotive
    No
  • PPAP
    No
  • Category
    Gas, Pressure, Temperature and Humidity Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    0.93
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    LGA
  • Supplier Package
    LGA
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources