Temperature and Humidity Sensors
SHT41A-BD1B-R2
Humidity/Temperature Sensor Digital Serial (I2C) Automotive 4-Pin DFN EP T/R
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±2%RH/±0.2°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.54
Package Width
1.5
Package Length
1.5
PCB changed
4
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
4

