Arrow Electronic Components Online
SHT41AD1BR3|SENSRION|simage
SHT41AD1BR3|SENSRION|limage
Temperature and Humidity Sensors

SHT41-AD1B-R3

Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin DFN EP T/R

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    16
  • Accuracy
    ±1.8%RH/±0.2°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    1.08
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.54
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources