Temperature and Humidity Sensors
SHT35-DIS-F10KS
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN T/R
Sensirion AGProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±2%RH/±0.2°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.4
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
8

