Temperature and Humidity Sensors
SHT35-DIS-B10KS
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin DFN EP T/R
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Module/IC Classification
IC
Accuracy
±1.5%RH/±0.1°C
Interface Type
Serial (I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.9
Package Width
2.5
Package Length
2.5
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8

