Arrow Electronic Components Online
SHT31LSSB10KS|SENSRION|simage
SHT31LSSB10KS|SENSRION|limage
Temperature and Humidity Sensors

SHT31-LSS-B10KS

Humidity/Temperature Sensor Digital Serial (I2C) Automotive AEC-Q100

Sensirion AG
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±2%RH/±0.3°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources