Arrow Electronic Components Online
SHT30DISB10KS|SENSRION|simage
SHT30DISB10KS|SENSRION|limage
Temperature and Humidity Sensors

SHT30-DIS-B10KS

Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin TDFN EP T/R

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±2%RH/±0.2°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources