Arrow Electronic Components Online
SHT21S|SENSRION|simage
SHT21S|SENSRION|limage
Temperature and Humidity Sensors

SHT21S

Humidity/Temperature Sensor Analog Serial (I2C) 6-Pin DFN EP Reel Automotive AEC-Q100

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    9025.80.10.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Resolution (bit)
    14
  • Accuracy
    ±2%RH/±0.3°C
  • Interface Type
    Serial (I2C)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    2.1
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    160(Typ)
  • Maximum Power Dissipation (mW)
    0.48(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources