Temperature and Humidity Sensors
SHT20
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN EP T/R
Sensirion AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542330001
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Resolution (bit)
14
Accuracy
±3%RH/±0.3°C
Interface Type
Serial (2-Wire, I2C)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.1
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (uA)
330
Maximum Power Dissipation (mW)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6

