Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shunt
Number of Contacts
2
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
200
Maximum Voltage Rating
0.75V
Product Length (mm)
85
Product Depth (mm)
26
Product Height (mm)
22
Mounting
Panel Mount

