Connector Discrete Wire Housing
SHR-12V-S
Conn Housing RCP 12 POS 1mm Crimp ST Cable Mount Box
JST Mfg. Co., Ltd.You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
12
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC, 50VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
13
Product Depth (mm)
2.8
Product Height (mm)
5
Mounting
Cable Mount
Order Quantity

