Arrow Electronic Components Online
SHLP06VSB|JST|simage
SHLP06VSB|JST|limage
Connector Discrete Wire Housing

SHLP-06V-S-B

Conn Housing RCP 6 POS 1mm Crimp ST Cable Mount White Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    50VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    8.6
  • Product Depth (mm)
    1.75
  • Product Height (mm)
    5.7
  • Keyed
    Yes
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources