Arrow Electronic Components Online
SHG14005|HAMMOND|simage
SHG14005|HAMMOND|limage
Heaters and Heating Elements

SHG14005

Heater, Enclosure Heater 250VAC/250VDC 2.5A 2.5W DIN Rail

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8514.40.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosure Heater
  • Maximum Operating Supply Voltage
    250VAC|250VDC
  • Maximum Current Rating (A)
    2.5
  • Maximum Power Rating (W)
    2.5
  • Product Length (mm)
    71.1
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    175.1
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources