Heaters and Heating Elements
SHG14003
Heater, Enclosure Heater 250VAC/250VDC 3.5A 45W DIN Rail
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8514.40.00.00
Automotive
No
PPAP
No
Type
Enclosure Heater
Maximum Operating Supply Voltage
250VAC|250VDC
Maximum Current Rating (A)
3.5
Maximum Power Rating (W)
45
Product Length (mm)
71.1
Product Depth (mm)
50.8
Product Height (mm)
100.1
Mounting
DIN Rail

