Arrow Electronic Components Online
SHF10801SDSM|SAMTEC|limage
SHF10801SDSM|SAMTEC|simage
Connector Headers and PCB Receptacles

SHF-108-01-S-D-SM

Conn Shrouded Header (4 Sides) HDR 16 POS 1.27mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1.75/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    5.85
  • Product Height (mm)
    5.46
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources