Arrow Electronic Components Online
SHF10501LDSMLCKTR|SAMTEC|simage
SHF10501LDSMLCKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

SHF-105-01-L-D-SM-LC-K-TR

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Row Spacing (mm)
    1.27
  • Maximum Current Rating (A)
    1.75/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    5.85
  • Product Height (mm)
    5.46
  • Mounting
    Surface Mount
  • Family/Series
    SHF
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    450
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources