Arrow Electronic Components Online
SH22855671|SANDENKI|simage
SH22855671|SANDENKI|limage
Stepper Motors

SH2285-5671

Stepper Motors Bipolar Square 24V 0.5A 15Ohm 0.12oz.in² 0.145N.m 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    4A994
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    0.5
  • Motor Voltage (V)
    24
  • Winding Resistance (Ohm)
    15
  • Holding Torque (N.m)
    0.145
  • Steps per Revolution
    200
  • Rotor Inertia
    0.12oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    13.5
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    23
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Frame Size (NEMA)
    28
  • Shaft Diameter (mm)
    5
  • Shaft Length (mm)
    13.5
  • Body Length (mm)
    51.5
  • Weight (g)
    200
  • Product Length (mm)
    28
  • Product Depth (mm)
    66.5
  • Product Height (mm)
    28

Documentation and Resources

Datasheets
Design resources