Arrow Electronic Components Online
SH21455641|SANDENKI|simage
SH21455641|SANDENKI|limage
Stepper Motors

SH2145-5641

Stepper Motors Bipolar Square 24V 0.4A 19Ohm 0.006oz.in² 0.01 1.8° 1Shaft

SANYO DENKI
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8501.10.60.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    0.4
  • Motor Voltage (V)
    24
  • Winding Resistance (Ohm)
    19
  • Holding Torque (N.m)
    0.01
  • Steps per Revolution
    200
  • Rotor Inertia
    0.006oz.in²
  • Configuration
    Bipolar
  • Step Angle (°)
    1.8
  • Motor Shape
    Square
  • Number of Terminals
    4
  • Number of Shafts
    1
  • Number of Phases
    2
  • Inductance per Phase (mH)
    4
  • Insulation Class
    B
  • Mounting Hole Spacing (mm)
    11.5
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Frame Size (NEMA)
    14
  • Shaft Diameter (mm)
    4
  • Shaft Length (mm)
    13.5
  • Body Length (mm)
    43.8
  • Weight (g)
    42
  • Product Length (mm)
    14
  • Product Depth (mm)
    58.8
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources