Stepper Motors
SH1603-5240
Stepper Motors Bipolar Square 24V 2A 2.3Ohm 4.1oz.in² 2.15N.m 0.9° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
24
Winding Resistance (Ohm)
2.3
Holding Torque (N.m)
2.15
Steps per Revolution
400
Rotor Inertia
4.1oz.in²
Configuration
Bipolar
Step Angle (°)
0.9
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
8.8
Insulation Class
B
Mounting Hole Spacing (mm)
47.14
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Frame Size (NEMA)
60
Shaft Diameter (mm)
8
Shaft Length (mm)
19.1
Body Length (mm)
76
Weight (g)
1200
Product Length (mm)
60
Product Depth (mm)
96.6
Product Height (mm)
60

