Stepper Motors
SH1422-5241
Stepper Motors Bipolar Square 24V 2A 1.05Ohm 0.36oz.in² 0.34N.m 0.9° 1Shaft
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.31.20.00
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
2
Motor Voltage (V)
24
Winding Resistance (Ohm)
1.05
Holding Torque (N.m)
0.34
Steps per Revolution
400
Rotor Inertia
0.36oz.in²
Configuration
Bipolar
Step Angle (°)
0.9
Motor Shape
Square
Number of Terminals
4
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
3.6
Insulation Class
B
Mounting Hole Spacing (mm)
31
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
42
Shaft Diameter (mm)
5
Shaft Length (mm)
22.5
Body Length (mm)
39
Weight (g)
290
Product Length (mm)
42
Product Depth (mm)
63
Product Height (mm)
42

