Arrow Electronic Components Online
SH03508|ALTECH|simage
SH03508|ALTECH|limage
Connector Terminal Blocks

SH03-5,08

Conn Terminal Block RCP 3 POS 5.08mm Screw RA Cable Mount 12A

Altech Corporation

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    300V
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    18.8
  • Product Height (mm)
    15.5
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources