Quadro IoT Wi-Fi Kit | SH-PCBM-1GC
PCBM-1GC 802.11 Wireless LAN Evaluation Board
Arrow Development ToolsQuadro IoT Wi-Fi Kit Product Description
The Quadro Platform is an evaluation board for the PCBM-1GC which integrates many peripherals (ARM Cortex-R4, FLASH, RAM, MII, USB, SDIO, SPI, I2C, UART, and others), JTAG debugger and Arduino Uno connectors to expand the functions of the board.
The PCBM-1GC Module help developers create IoT applications by integrating a dual band wireless LAN (Wi-Fi). There is already libraries provided to support for necessary protocols, offering connectivity to leading cloud services, enabling interoperability with the existing ecosystem, and providing the flexibility to work with popular MCUs.
Additional Information:
Learn more about the Arrow Quadro IoT Wi-Fi Kit.
Watch our video on how the Arrow Quadro IoT Wi-Fi Kit is powered by Cypress.
Check out our Popular Arrow Boards for more Arrow designed boards.
Board Support Package for older IDE versions (4.1.1.)
Board Support Package for WICED 6.0
Quadro_Bosch_Lab1 – BME280 Environment sensor integration
Quadro_ONSemi_Lab1 – ALS and dual LED integration
Quadro_ONSemi_Lab2 – Email&PIR&Motion Control
Bluemix IoT Lab
Quadro board IEC 62368-1 Compliance Test Report
PCBM-1GC (WiFi module) ETSI EN 300 328 V2.1.1 Compliance Test Report
PCBM-1GC (WiFi module) EN 301 489-X Compliance Test Report
PCBM-1GC (WiFi module) ETSI EN 301 893 V2.1.1 Compliance Test Report
PCBM-1GC (WiFi module) EN 62479:2010 Compliance Test Report
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
PCBM-1GC
Supported Device Technology
802.11 Wireless LAN
Compatible External Board
Arduino Uno|STM32 Nucleo
Typical Operating Frequency (MHz)
2483.5(Max)
Interface Type
Ethernet/MicroSD/USB
Typical Output Power (dBm)
17
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70

