Arrow Electronic Components Online
SH7070TB|NIDEC|simage
SH7070TB|NIDEC|limage
Switch DIP

SH-7070TB

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R

NIDEC Copal Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Coded Rotary Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    5
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    10000
  • Coding
    BCH Complement
  • Actuator Length (mm)
    0
  • Seal
    O-Ring(Silicone Rubber)
  • Seal Type
    O-Ring(Silicone Rubber)
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Spacing (mm)
    8
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.38
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    10
  • Product Height (mm)
    3.75
Order Quantity

Documentation and Resources

Datasheets
Design resources