Common Mode Chokes - CMCs
SH-211
Common Mode Chokes Dual 0.5uH 100kHz 3A 0.018Ohm DCR Thru-Hole Box
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
0.5u(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.018
Maximum Voltage Rating
150VDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Packaging
Box
Maximum Product Length (mm)
14
Maximum Product Depth (mm)
12
Maximum Product Height (mm)
9.5

