Arrow Electronic Components Online
SGX5150225ES|LANTRNIX|simage
SGX5150225ES|LANTRNIX|limage
Network Gateways

SGX5150225ES

Network Gateway 5GHz 921Kbps DHCP/TCP/UDP/ICMP/ARP IP30 1 Port 10Mbps/100Mbps

Lantronix
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Wireless Support
    Yes
  • Wireless Frequency
    5GHz
  • Cellular Support
    No
  • Data Rate
    921Kbps
  • Network Protocols
    DHCP|TCP|UDP|ICMP|ARP
  • UART
    0
  • SPI
    0
  • I2C
    0
  • USB
    1
  • PS/2
    0
  • SMBus
    0
  • GPIO
    0
  • RS232
    0
  • RS232/422/485
    0
  • RS422
    0
  • RS485
    0
  • Number of Ethernet Ports
    1
  • Ethernet Speed
    10Mbps/100Mbps
  • Security
    AES/CCMP/TKIP/WPA/WPA2
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Power Consumption (W)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    108
  • Product Depth (mm)
    72
  • Product Height (mm)
    33

Documentation and Resources

Datasheets
Design resources