Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992
Part Status
Obsolete
HTS
8471.80.90.00
Automotive
Unknown
PPAP
Unknown
Wireless Support
No
Cellular Support
No
Data Rate
921Kbps(Max)
Peripheral Interfaces
RS-485
Typical Operating Supply Voltage
9VDC to 30VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Length (mm)
26
Product Depth (mm)
110
Product Height (mm)
89
Order Quantity

